Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFZ44ESPBF | |
|---|---|
DigiKey Part Number | IRFZ44ESPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ44ESPBF |
Description | MOSFET N-CH 60V 48A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 48A (Tc) 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 23mOhm @ 29A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1360 pF @ 25 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF76429S3ST | onsemi | 2.370 | HUF76429S3STCT-ND | 2,41000 € | Similar |
| IRFZ44SPBF | Vishay Siliconix | 784 | IRFZ44SPBF-ND | 3,17000 € | Similar |
| IRFZ44STRLPBF | Vishay Siliconix | 0 | 742-IRFZ44STRLPBFCT-ND | 3,17000 € | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 5.986 | 1727-7207-1-ND | 1,85000 € | Similar |
| SIHFZ48RS-GE3 | Vishay Siliconix | 0 | 742-SIHFZ48RS-GE3TR-ND | 0,92666 € | Similar |





