Similar
Similar
Similar
Similar
Similar

IRFZ44E | |
|---|---|
DigiKey Part Number | IRFZ44E-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ44E |
Description | MOSFET N-CH 60V 48A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 48A (Tc) 110W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 23mOhm @ 29A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1360 pF @ 25 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2618L | Alpha & Omega Semiconductor Inc. | 3.387 | 785-1438-5-ND | 1,52000 € | Similar |
| HUF76423P3 | onsemi | 161 | HUF76423P3FS-ND | 1,82000 € | Similar |
| IRFZ44PBF | Vishay Siliconix | 1.020 | IRFZ44PBF-ND | 3,49000 € | Similar |
| IRFZ44RPBF | Vishay Siliconix | 1.159 | IRFZ44RPBF-ND | 3,20000 € | Similar |
| IRFZ48RPBF | Vishay Siliconix | 872 | IRFZ48RPBF-ND | 3,45000 € | Similar |






