Similar
Similar
Similar
Similar

IRFZ34EPBF | |
|---|---|
DigiKey Part Number | IRFZ34EPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ34EPBF |
Description | MOSFET N-CH 60V 28A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 28A (Tc) 68W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 42mOhm @ 17A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 25 V |
FET Type | Power Dissipation (Max) 68W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF1010EZPBF | Infineon Technologies | 1.201 | IRF1010EZPBF-ND | 2,30000 € | Similar |
| IRF1018EPBF | Infineon Technologies | 5.153 | IRF1018EPBF-ND | 1,63000 € | Similar |
| FQP20N06L | onsemi | 39 | FQP20N06L-ND | 1,69000 € | Similar |
| PSMN7R6-60PS,127 | Nexperia USA Inc. | 169 | 1727-4281-ND | 2,78000 € | Similar |
| STP16NF06 | STMicroelectronics | 3.660 | 497-2766-5-ND | 2,18000 € | Similar |





