
IRFU3910PBF | |
|---|---|
DigiKey Part Number | IRFU3910PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFU3910PBF |
Description | MOSFET N-CH 100V 16A IPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Tc) 79W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK (TO-251AA) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 75 | 0,61133 € | 45,85 € |
| 150 | 0,54720 € | 82,08 € |
| 525 | 0,45575 € | 239,27 € |
| 1.050 | 0,41615 € | 436,96 € |
| 2.025 | 0,38444 € | 778,49 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |








