N-Channel 20 V 60A (Tc) 48W (Tc) Through Hole IPAK (TO-251AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFU3704ZPBF

DigiKey Part Number
IRFU3704ZPBF-ND
Manufacturer
Manufacturer Product Number
IRFU3704ZPBF
Description
MOSFET N-CH 20V 60A IPAK
Customer Reference
Detailed Description
N-Channel 20 V 60A (Tc) 48W (Tc) Through Hole IPAK (TO-251AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
8.4mOhm @ 15A, 10V
Mfr
Vgs(th) (Max) @ Id
2.55V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 10 V
FET Type
Power Dissipation (Max)
48W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK (TO-251AA)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.