
IRFU13N15D | |
|---|---|
DigiKey Part Number | IRFU13N15D-ND |
Manufacturer | |
Manufacturer Product Number | IRFU13N15D |
Description | MOSFET N-CH 150V 14A IPAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 14A (Tc) 86W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 180mOhm @ 8.3A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 25 V |
FET Type | Power Dissipation (Max) 86W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK (TO-251AA) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

