MFR Recommended

IRFSL7434PBF | |
|---|---|
DigiKey Part Number | IRFSL7434PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFSL7434PBF |
Description | MOSFET N-CH 40V 195A TO262 |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 294W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 324 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10820 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 294W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-262 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFSL7437PBF | Infineon Technologies | 1.133 | IRFSL7437PBF-ND | 2,77000 € | MFR Recommended |








