Similar

IRFSL3207 | |
|---|---|
DigiKey Part Number | IRFSL3207-ND |
Manufacturer | |
Manufacturer Product Number | IRFSL3207 |
Description | MOSFET N-CH 75V 180A TO262 |
Customer Reference | |
Detailed Description | N-Channel 75 V 180A (Tc) 330W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.5mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 7600 pF @ 50 V |
FET Type | Power Dissipation (Max) 330W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFSL3207ZPBF | Infineon Technologies | 0 | IRFSL3207ZPBF-ND | 4,02000 € | Similar |


