Similar

IRFSL31N20D | |
|---|---|
DigiKey Part Number | IRFSL31N20D-ND |
Manufacturer | |
Manufacturer Product Number | IRFSL31N20D |
Description | MOSFET N-CH 200V 31A TO262 |
Customer Reference | |
Detailed Description | N-Channel 200 V 31A (Tc) 3.1W (Ta), 200W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 82mOhm @ 18A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2370 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQI27N25TU | Rochester Electronics, LLC | 10.998 | 2156-FQI27N25TU-OS-ND | 1,54204 € | Similar |


