Similar
Similar
Similar



IRFS7762TRLPBF | |
|---|---|
DigiKey Part Number | IRFS7762TRLPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFS7762TRLPBF |
Description | MOSFET N-CH 75V 85A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 85A (Tc) 140W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4440 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.7mOhm @ 51A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA110N055T2 | IXYS | 0 | IXTA110N055T2-ND | 3,61000 € | Similar |
| IXTA120N075T2 | IXYS | 0 | IXTA120N075T2-ND | 2,04623 € | Similar |
| SQM110N05-06L_GE3 | Vishay Siliconix | 773 | SQM110N05-06L_GE3CT-ND | 3,40000 € | Similar |



