
IRFS7440TRLPBF | |
|---|---|
DigiKey Part Number | IRFS7440TRLPBFTR-ND - Tape & Reel (TR) IRFS7440TRLPBFCT-ND - Cut Tape (CT) IRFS7440TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7440TRLPBF |
Description | MOSFET N CH 40V 120A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFS7440TRLPBF Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4730 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,41800 € | 14,18 € |
| 100 | 0,96000 € | 96,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,71991 € | 575,93 € |
| 1.600 | 0,66384 € | 1.062,14 € |
| 2.400 | 0,63527 € | 1.524,65 € |
| 4.000 | 0,60318 € | 2.412,72 € |
| 5.600 | 0,58417 € | 3.271,35 € |
| 8.000 | 0,56570 € | 4.525,60 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |









