
IRFS7434TRL7PP | |
|---|---|
DigiKey Part Number | IRFS7434TRL7PPTR-ND - Tape & Reel (TR) IRFS7434TRL7PPCT-ND - Cut Tape (CT) IRFS7434TRL7PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7434TRL7PP |
Description | MOSFET N-CH 40V 240A D2PAK-7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 245W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | IRFS7434TRL7PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 315 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 245W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,89800 € | 18,98 € |
| 100 | 1,32030 € | 132,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,01871 € | 814,97 € |
| 1.600 | 0,94833 € | 1.517,33 € |
| 2.400 | 0,92827 € | 2.227,85 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |











