
IRFS52N15DTRLP | |
|---|---|
DigiKey Part Number | IRFS52N15DTRLPTR-ND - Tape & Reel (TR) IRFS52N15DTRLPCT-ND - Cut Tape (CT) IRFS52N15DTRLPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS52N15DTRLP |
Description | MOSFET N-CH 150V 51A D2PAK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 51A (Tc) 3.8W (Ta), 230W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2770 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 32mOhm @ 36A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,26400 € | 22,64 € |
| 100 | 1,57230 € | 157,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,21025 € | 968,20 € |
| 1.600 | 1,12576 € | 1.801,22 € |
| 2.400 | 1,08273 € | 2.598,55 € |
| 4.000 | 1,03439 € | 4.137,56 € |
| 5.600 | 1,00578 € | 5.632,37 € |
| 8.000 | 0,97797 € | 7.823,76 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |







