IRFS4610TRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 150
Unit Price: 2,66000 €
Datasheet

Similar


onsemi
In Stock: 34
Unit Price: 2,76000 €
Datasheet

Similar


onsemi
In Stock: 607
Unit Price: 2,70000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 208
Unit Price: 2,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.201
Unit Price: 5,03000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.380
Unit Price: 3,30000 €
Datasheet
N-Channel 100 V 73A (Tc) 190W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4610TRRPBF

DigiKey Part Number
IRFS4610TRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFS4610TRRPBF
Description
MOSFET N-CH 100V 73A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 73A (Tc) 190W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14mOhm @ 44A, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3550 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types