Similar
Similar
Similar
Similar
Similar

IRFS4610 | |
|---|---|
DigiKey Part Number | IRFS4610-ND |
Manufacturer | |
Manufacturer Product Number | IRFS4610 |
Description | MOSFET N-CH 100V 73A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 73A (Tc) 190W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 14mOhm @ 44A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3550 pF @ 50 V |
FET Type | Power Dissipation (Max) 190W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB144N12N3GATMA1 | Infineon Technologies | 150 | IPB144N12N3GATMA1CT-ND | 3,31000 € | Similar |
| FDB3652 | onsemi | 904 | FDB3652CT-ND | 2,69000 € | Similar |
| PSMN013-100BS,118 | Nexperia USA Inc. | 74 | 1727-7104-1-ND | 2,32000 € | Similar |
| STB100N10F7 | STMicroelectronics | 1.088 | 497-14527-1-ND | 2,80000 € | Similar |
| STB120NF10T4 | STMicroelectronics | 5.055 | 497-2452-1-ND | 5,01000 € | Similar |






