IRFS4410ZPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6.564
Unit Price: 3,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,91019 €
Datasheet

Similar


onsemi
In Stock: 24
Unit Price: 3,55000 €
Datasheet

Similar


onsemi
In Stock: 10.155
Unit Price: 3,04000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.321
Unit Price: 2,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 639
Unit Price: 2,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.213
Unit Price: 4,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.380
Unit Price: 3,09000 €
Datasheet
N-Channel 100 V 97A (Tc) 230W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4410ZPBF

DigiKey Part Number
IRFS4410ZPBF-ND
Manufacturer
Manufacturer Product Number
IRFS4410ZPBF
Description
MOSFET N-CH 100V 97A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 97A (Tc) 230W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9mOhm @ 58A, 10V
Vgs(th) (Max) @ Id
4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4820 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types