Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFS4410 | |
|---|---|
DigiKey Part Number | IRFS4410-ND |
Manufacturer | |
Manufacturer Product Number | IRFS4410 |
Description | MOSFET N-CH 100V 96A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 96A (Tc) 250W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 58A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 150µA |
Series | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5150 pF @ 50 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK768R1-100E,118 | Nexperia USA Inc. | 5.764 | 1727-1062-1-ND | 3,38000 € | Similar |
| BUK969R3-100E,118 | Nexperia USA Inc. | 0 | 1727-1064-2-ND | 1,10741 € | Similar |
| FDB3632 | onsemi | 634 | FDB3632CT-ND | 3,76000 € | Similar |
| HUF75545S3ST | onsemi | 555 | HUF75545S3STCT-ND | 3,21000 € | Similar |
| IXTA130N10T7 | IXYS | 0 | IXTA130N10T7-ND | 0,96423 € | Similar |







