IRFS4310TRRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,61926 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,33337 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,55423 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,06000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 197
Unit Price: 3,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 639
Unit Price: 2,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.201
Unit Price: 5,03000 €
Datasheet
N-Channel 100 V 130A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4310TRRPBF

DigiKey Part Number
IRFS4310TRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFS4310TRRPBF
Description
MOSFET N-CH 100V 130A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 130A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7670 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types