
IRFS4229TRLPBF | |
|---|---|
DigiKey Part Number | IRFS4229TRLPBFTR-ND - Tape & Reel (TR) IRFS4229TRLPBFCT-ND - Cut Tape (CT) IRFS4229TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4229TRLPBF |
Description | MOSFET N-CH 250V 45A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 45A (Tc) 330W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRFS4229TRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 26A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4560 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,46959 € | 1.175,67 € |
| 1.600 | 1,37474 € | 2.199,58 € |
| 2.400 | 1,32644 € | 3.183,46 € |
| 4.000 | 1,31457 € | 5.258,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 2,72900 € | 27,29 € |
| 100 | 1,92890 € | 192,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,48100 € | 24,81 € |
| 100 | 1,75350 € | 175,35 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |









