IRFS4229PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


IXYS
In Stock: 248
Unit Price: 8,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 290
Unit Price: 6,16000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 420
Unit Price: 5,32000 €
Datasheet
N-Channel 250 V 45A (Tc) 330W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4229PBF

DigiKey Part Number
IRFS4229PBF-ND
Manufacturer
Manufacturer Product Number
IRFS4229PBF
Description
MOSFET N-CH 250V 45A D2PAK
Customer Reference
Detailed Description
N-Channel 250 V 45A (Tc) 330W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
48mOhm @ 26A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
4560 pF @ 25 V
FET Type
Power Dissipation (Max)
330W (Tc)
Technology
Operating Temperature
-40°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFA30N25X3IXYS248IXFA30N25X3-ND8,35000 €Similar
STB75NF20STMicroelectronics290497-5957-1-ND6,16000 €Similar
SUM45N25-58-E3Vishay Siliconix420SUM45N25-58-E3CT-ND5,32000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types