Parametric Equivalent
Similar
Similar

IRFS4127PBF | |
|---|---|
DigiKey Part Number | IRFS4127PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS4127PBF |
Description | MOSFET N-CH 200V 72A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 72A (Tc) 375W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 44A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 5380 pF @ 50 V |
FET Type | Power Dissipation (Max) 375W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS4127TRLPBF | Infineon Technologies | 3.629 | IRFS4127TRLPBFCT-ND | 3,45000 € | Parametric Equivalent |
| PSMN057-200B,118 | Nexperia USA Inc. | 1.864 | 1727-4774-1-ND | 3,26000 € | Similar |
| STB75NF20 | STMicroelectronics | 290 | 497-5957-1-ND | 6,16000 € | Similar |
| STB80N20M5 | STMicroelectronics | 146 | 497-10705-1-ND | 5,59000 € | Similar |




