IRFS4115-7PPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 2.289
Unit Price: 2,12463 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 23.788
Unit Price: 2,12463 €
Datasheet
N-Channel 150 V 105A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4115-7PPBF

DigiKey Part Number
IRFS4115-7PPBF-ND
Manufacturer
Manufacturer Product Number
IRFS4115-7PPBF
Description
MOSFET N-CH 150V 105A D2PAK
Customer Reference
Detailed Description
N-Channel 150 V 105A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
Datasheet
 Datasheet
EDA/CAD Models
IRFS4115-7PPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
11.8mOhm @ 63A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
5320 pF @ 50 V
FET Type
Power Dissipation (Max)
380W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK (7-Lead)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS4115TRL7PPInfineon Technologies2.289IRFS4115TRL7PPCT-ND2,12463 €Parametric Equivalent
IRFS4115TRL7PPRochester Electronics, LLC23.7882156-IRFS4115TRL7PP-ND2,12463 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types