
IRFS4010-7PPBF | |
|---|---|
DigiKey Part Number | IRFS4010-7PPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS4010-7PPBF |
Description | MOSFET N-CH 100V 190A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 190A (Tc) 380W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4mOhm @ 110A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 230 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 9830 pF @ 50 V |
FET Type | Power Dissipation (Max) 380W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |


