
IRFS38N20DTRLP | |
|---|---|
DigiKey Part Number | IRFS38N20DTRLPTR-ND - Tape & Reel (TR) IRFS38N20DTRLPCT-ND - Cut Tape (CT) IRFS38N20DTRLPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS38N20DTRLP |
Description | MOSFET N-CH 200V 43A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 43A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 54mOhm @ 26A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,48200 € | 24,82 € |
| 100 | 1,74840 € | 174,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,36529 € | 1.092,23 € |
| 1.600 | 1,27592 € | 2.041,47 € |
| 2.400 | 1,23041 € | 2.952,98 € |
| 4.000 | 1,20944 € | 4.837,76 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |








