Similar
Similar

IRFS38N20DPBF | |
|---|---|
DigiKey Part Number | IRFS38N20DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS38N20DPBF |
Description | MOSFET N-CH 200V 43A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 43A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 54mOhm @ 26A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB200N25N3GATMA1 | Infineon Technologies | 26.767 | IPB200N25N3GATMA1CT-ND | 7,98000 € | Similar |
| PSMN057-200B,118 | Nexperia USA Inc. | 6.664 | 1727-4774-1-ND | 3,28000 € | Similar |
| STB30NF20 | STMicroelectronics | 1.207 | 497-7946-1-ND | 2,62000 € | Similar |
| STB40NF20 | STMicroelectronics | 797 | 497-5804-1-ND | 4,20000 € | Similar |





