MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFS3207ZTRRPBF | |
|---|---|
DigiKey Part Number | IRFS3207ZTRRPBFTR-ND - Tape & Reel (TR) IRFS3207ZTRRPBFCT-ND - Cut Tape (CT) IRFS3207ZTRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS3207ZTRRPBF |
Description | MOSFET N-CH 75V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 120A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6920 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB040N08NF2SATMA1 | Infineon Technologies | 760 | 448-IPB040N08NF2SATMA1CT-ND | 2,25000 € | MFR Recommended |
| IRFS3207TRLPBF | Infineon Technologies | 800 | IRFS3207TRLPBFCT-ND | 3,84000 € | Similar |
| IXFA230N075T2 | IXYS | 0 | IXFA230N075T2-ND | 4,03387 € | Similar |
| IXFA230N075T2-7 | IXYS | 288 | IXFA230N075T2-7-ND | 8,21000 € | Similar |
| IXTA140N055T2 | IXYS | 0 | 238-IXTA140N055T2-ND | 1,74810 € | Similar |














