IRFS3006-7PPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 3.192
Unit Price: 5,78000 €
Datasheet
N-Channel 60 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS3006-7PPBF

DigiKey Part Number
IRFS3006-7PPBF-ND
Manufacturer
Manufacturer Product Number
IRFS3006-7PPBF
Description
MOSFET N-CH 60V 240A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.1mOhm @ 168A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
300 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
8850 pF @ 50 V
FET Type
Power Dissipation (Max)
375W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK (7-Lead)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS3006TRL7PPInfineon Technologies3.192IRFS3006TRL7PPCT-ND5,78000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types