Similar
Similar
Similar
Similar
Similar

IRFS3004TRLPBF | |
|---|---|
DigiKey Part Number | IRFS3004TRLPBFTR-ND - Tape & Reel (TR) IRFS3004TRLPBFCT-ND - Cut Tape (CT) IRFS3004TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS3004TRLPBF |
Description | MOSFET N-CH 40V 195A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Ta) 380W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFS3004TRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 240 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 380W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.75mOhm @ 195A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK661R9-40C,118 | Nexperia USA Inc. | 1.125 | 1727-5518-1-ND | 4,11000 € | Similar |
| BUK761R6-40E,118 | Nexperia USA Inc. | 0 | 1727-7133-2-ND | 1,84443 € | Similar |
| FDB9406-F085 | onsemi | 377 | FDB9406-F085CT-ND | 3,62000 € | Similar |
| PSMN1R1-40BS,118 | Nexperia USA Inc. | 765 | 1727-7105-1-ND | 3,99000 € | Similar |
| STB270N4F3 | STMicroelectronics | 2.296 | 497-7944-1-ND | 4,21000 € | Similar |










