Similar
Similar
Similar

IRFS23N20DTRLP | |
|---|---|
DigiKey Part Number | IRFS23N20DTRLPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFS23N20DTRLP |
Description | MOSFET N-CH 200V 24A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 24A (Tc) 3.8W (Ta), 170W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 14A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1960 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 170W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS4620TRLPBF | Infineon Technologies | 23.335 | IRFS4620TRLPBFCT-ND | 2,44000 € | Similar |
| FQB34N20LTM | onsemi | 710 | FQB34N20LTMCT-ND | 4,17000 € | Similar |
| STB30NF20 | STMicroelectronics | 1.207 | 497-7946-1-ND | 2,62000 € | Similar |
| STB30NF20L | STMicroelectronics | 1.740 | 497-13392-1-ND | 2,63000 € | Similar |




