
IRFS17N20DTRRP | |
|---|---|
DigiKey Part Number | IRFS17N20DTRRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFS17N20DTRRP |
Description | MOSFET N-CH 200V 16A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 16A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 170mOhm @ 9.8A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB19NF20 | STMicroelectronics | 7.952 | 497-7941-1-ND | 1,75000 € | Similar |


