IRFS17N20DTRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,24000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 182
Unit Price: 3,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.697
Unit Price: 1,64000 €
Datasheet
N-Channel 200 V 16A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS17N20DTRL

DigiKey Part Number
IRFS17N20DTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFS17N20DTRL
Description
MOSFET N-CH 200V 16A D2PAK
Customer Reference
Detailed Description
N-Channel 200 V 16A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
170mOhm @ 9.8A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types