IRFR7746TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 799
Unit Price: 3,58000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 5.721
Unit Price: 5,38000 €
Datasheet
N-Channel 75 V 56A (Tc) 99W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 56A (Tc) 99W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IRFR7746TRPBF

DigiKey Part Number
IRFR7746TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR7746TRPBF
Description
MOSFET N-CH 75V 56A DPAK
Customer Reference
Detailed Description
N-Channel 75 V 56A (Tc) 99W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IRFR7746TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
11.2mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
3.7V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
89 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3107 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
99W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types