Similar
Similar
Similar

IRFR7746PBF | |
|---|---|
DigiKey Part Number | IRFR7746PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR7746PBF |
Description | MOSFET N-CH 75V 56A DPAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 56A (Tc) 99W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR7746PBF Models |
Category | Rds On (Max) @ Id, Vgs 11.2mOhm @ 35A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.7V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 3107 pF @ 25 V |
FET Type | Power Dissipation (Max) 99W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6009LK3-13 | Diodes Incorporated | 2.424 | DMTH6009LK3-13DICT-ND | 1,59000 € | Similar |
| FDD10AN06A0 | onsemi | 3.017 | FDD10AN06A0CT-ND | 2,52000 € | Similar |
| PSMN016-100BS,118 | Nexperia USA Inc. | 3.699 | 1727-7208-1-ND | 2,20000 € | Similar |




