Parametric Equivalent

IRFR7546PBF | |
|---|---|
DigiKey Part Number | IRFR7546PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR7546PBF |
Description | MOSFET N-CH 60V 56A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 56A (Tc) 99W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7.9mOhm @ 43A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3020 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 99W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |



