Similar
Similar

IRFR48ZPBF | |
|---|---|
DigiKey Part Number | IRFR48ZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR48ZPBF |
Description | MOSFET N-CH 55V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 91W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 11mOhm @ 37A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 50µA |
Series | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1720 pF @ 25 V |
FET Type | Power Dissipation (Max) 91W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD60NF55LT4 | STMicroelectronics | 3.572 | 497-15669-1-ND | 1,72000 € | Similar |
| STD65N55F3 | STMicroelectronics | 1.098 | 497-7973-1-ND | 2,70000 € | Similar |
| STD70N6F3 | STMicroelectronics | 2.197 | 497-12240-1-ND | 2,56000 € | Similar |


