Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFR4105Z | |
|---|---|
DigiKey Part Number | IRFR4105Z-ND |
Manufacturer | |
Manufacturer Product Number | IRFR4105Z |
Description | MOSFET N-CH 55V 30A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 24.5mOhm @ 18A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 740 pF @ 25 V |
FET Type | Power Dissipation (Max) 48W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23.953 | IPD30N10S3L34ATMA1CT-ND | 2,12000 € | Similar |
| STD16NF06T4 | STMicroelectronics | 10.495 | 497-15667-1-ND | 1,47000 € | Similar |
| STD20NF06LT4 | STMicroelectronics | 6.735 | 497-5888-1-ND | 1,52000 € | Similar |
| STD20NF06T4 | STMicroelectronics | 11.758 | 497-6561-1-ND | 1,37000 € | Similar |
| STD25NF10LT4 | STMicroelectronics | 7.084 | 497-3156-1-ND | 2,75000 € | Similar |




