Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFR4105TRR | |
|---|---|
DigiKey Part Number | IRFR4105TRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR4105TRR |
Description | MOSFET N-CH 55V 27A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 27A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 45mOhm @ 16A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 25 V |
FET Type | Power Dissipation (Max) 68W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR4105TRPBF | Infineon Technologies | 8.505 | IRFR4105PBFCT-ND | 1,46000 € | Direct |
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23.958 | IPD30N10S3L34ATMA1CT-ND | 1,80000 € | Similar |
| DMN6040SK3-13 | Diodes Incorporated | 0 | DMN6040SK3-13DICT-ND | 0,85000 € | Similar |
| NTD20N06T4G | onsemi | 2.590 | NTD20N06T4GOSCT-ND | 1,93000 € | Similar |
| RFD16N06LESM9A | onsemi | 936 | RFD16N06LESM9ACT-ND | 2,36000 € | Similar |







