IRFR4105TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 11.225
Unit Price: 1,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.973
Unit Price: 1,82000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.204
Unit Price: 2,04000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.535
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: 1,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.715
Unit Price: 1,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: 1,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.891
Unit Price: 2,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.931
Unit Price: 1,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.989
Unit Price: 2,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.161
Unit Price: 1,70000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 586
Unit Price: 1,04000 €
Datasheet
N-Channel 55 V 27A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR4105TRLPBF

DigiKey Part Number
IRFR4105TRLPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR4105TRLPBF
Description
MOSFET N-CH 55V 27A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 27A (Tc) 68W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
45mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types