Similar
Similar

IRFR4104PBF | |
|---|---|
DigiKey Part Number | IRFR4104PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR4104PBF |
Description | MOSFET N-CH 40V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.5mOhm @ 42A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 2950 pF @ 25 V |
FET Type | Power Dissipation (Max) 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD4184A | Alpha & Omega Semiconductor Inc. | 12.030 | 785-1221-1-ND | 1,03000 € | Similar |
| STD120N4LF6 | STMicroelectronics | 38.856 | 497-11097-1-ND | 2,50000 € | Similar |
| STD95N4F3 | STMicroelectronics | 5.312 | 497-6024-1-ND | 2,06000 € | Similar |
| STD95N4LF3 | STMicroelectronics | 2.406 | 497-8776-1-ND | 2,18000 € | Similar |



