
IRFR3910 | |
|---|---|
DigiKey Part Number | 2832-IRFR3910-ND |
Manufacturer | |
Manufacturer Product Number | IRFR3910 |
Description | MOSFET N-CH 100V 16A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 115mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 25 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case |


