IRFR3711ZTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 19.407
Unit Price: 0,98969 €
Datasheet
N-Channel 20 V 93A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3711ZTR

DigiKey Part Number
IRFR3711ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR3711ZTR
Description
MOSFET N-CH 20V 93A DPAK
Customer Reference
Detailed Description
N-Channel 20 V 93A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.45V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2160 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types