IRFR3710ZTRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3.376
Unit Price: 2,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 12.204
Unit Price: 2,04000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,37326 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.891
Unit Price: 2,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.931
Unit Price: 1,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.404
Unit Price: 2,28000 €
Datasheet
N-Channel 100 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3710ZTRL

DigiKey Part Number
IRFR3710ZTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR3710ZTRL
Description
MOSFET N-CH 100V 42A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18mOhm @ 33A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2930 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types