Similar

IRFR3707ZCTRLP | |
|---|---|
DigiKey Part Number | IRFR3707ZCTRLP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR3707ZCTRLP |
Description | MOSFET N-CH 30V 56A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 56A (Tc) 50W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9.5mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.25V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1150 pF @ 15 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3010LK3-13 | Diodes Incorporated | 0 | 31-DMN3010LK3-13CT-ND | 0,99000 € | Similar |
| FDD8876 | onsemi | 103 | FDD8876CT-ND | 1,70000 € | Similar |



