IRFR3707Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 63.882
Unit Price: 0,90000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,94000 €
Datasheet

Similar


onsemi
In Stock: 103
Unit Price: 1,72000 €
Datasheet
N-Channel 30 V 56A (Tc) 50W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3707Z

DigiKey Part Number
IRFR3707Z-ND
Manufacturer
Manufacturer Product Number
IRFR3707Z
Description
MOSFET N-CH 30V 56A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 56A (Tc) 50W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes