N-Channel 20 V 75A (Tc) 88W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3706

DigiKey Part Number
IRFR3706-ND
Manufacturer
Manufacturer Product Number
IRFR3706
Description
MOSFET N-CH 20V 75A DPAK
Customer Reference
Detailed Description
N-Channel 20 V 75A (Tc) 88W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
9mOhm @ 15A, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2410 pF @ 10 V
FET Type
Power Dissipation (Max)
88W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
2.8V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types