Similar

IRFR3704ZTRPBF | |
|---|---|
DigiKey Part Number | IRFR3704ZTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR3704ZTRPBF |
Description | MOSFET N-CH 20V 60A DPAK |
Customer Reference | |
Detailed Description | N-Channel 20 V 60A (Tc) 48W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.4mOhm @ 15A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.55V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1190 pF @ 10 V |
FET Type | Power Dissipation (Max) 48W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD70NS04ZL | STMicroelectronics | 0 | 497-10411-2-ND | 0,56568 € | Similar |


