IRFR3505PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 15.204
Unit Price: 2,04000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.126
Unit Price: 2,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.500
Unit Price: 1,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.222
Unit Price: 1,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.197
Unit Price: 2,40000 €
Datasheet
N-Channel 55 V 30A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3505PBF

DigiKey Part Number
IRFR3505PBF-ND
Manufacturer
Manufacturer Product Number
IRFR3505PBF
Description
MOSFET N-CH 55V 30A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 30A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
93 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2030 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types