Similar
Parametric Equivalent
Similar
Similar
Similar

IRFR3504ZTRRPBF | |
|---|---|
DigiKey Part Number | IRFR3504ZTRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR3504ZTRRPBF |
Description | MOSFET N-CH 40V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 42A (Tc) 90W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9mOhm @ 42A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1510 pF @ 25 V |
FET Type | Power Dissipation (Max) 90W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD50N03S2L06ATMA1 | Infineon Technologies | 4.397 | IPD50N03S2L06ATMA1CT-ND | 2,02000 € | Similar |
| IRFR3504ZTRPBF | Infineon Technologies | 81 | IRFR3504ZPBFCT-ND | 1,83000 € | Parametric Equivalent |
| STD64N4F6AG | STMicroelectronics | 704 | 497-16304-1-ND | 1,33000 € | Similar |
| STD65N55F3 | STMicroelectronics | 0 | 497-7973-1-ND | 2,68000 € | Similar |
| STD95N4F3 | STMicroelectronics | 5.315 | 497-6024-1-ND | 2,05000 € | Similar |




