Direct

IRFR3418TRLPBF | |
|---|---|
DigiKey Part Number | IRFR3418TRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR3418TRLPBF |
Description | MOSFET N-CH 80V 70A DPAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 70A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 14mOhm @ 18A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 94 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3510 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 140W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR3710ZTRLPBF | Infineon Technologies | 2.946 | IRFR3710ZTRLPBFCT-ND | 2,55000 € | Direct |
| AOD2816 | Alpha & Omega Semiconductor Inc. | 0 | AOD2816-ND | 0,38260 € | Similar |



