Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFR3411PBF | |
|---|---|
DigiKey Part Number | IRFR3411PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR3411PBF |
Description | MOSFET N-CH 100V 32A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 32A (Tc) 130W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 44mOhm @ 16A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1960 pF @ 25 V |
FET Type | Power Dissipation (Max) 130W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23.958 | IPD30N10S3L34ATMA1CT-ND | 1,80000 € | Similar |
| IPD35N10S3L26ATMA1 | Infineon Technologies | 12.204 | IPD35N10S3L26ATMA1CT-ND | 2,01000 € | Similar |
| AOD482 | Alpha & Omega Semiconductor Inc. | 77.185 | 785-1224-1-ND | 1,53000 € | Similar |
| NTD6414ANT4G | onsemi | 3.222 | NTD6414ANT4GOSCT-ND | 1,66000 € | Similar |
| STD15NF10T4 | STMicroelectronics | 3.500 | 497-7958-1-ND | 1,54000 € | Similar |





